
41201 | |
|---|---|
DigiKey Part Number | 2267-41201-ND |
Manufacturer | |
Manufacturer Product Number | 41201 |
Description | FIRST AID SIGN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black and Blue Legend, White Background Notice. Breathing Air Station |
Datasheet | Datasheet |
Category | Color Black and Blue Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Notice |
Series | Material Aluminum |
Packaging Bulk | Label Type Notice. Breathing Air Station |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,76000 € | 26,76 € |
| Unit Price without VAT: | 26,76000 € |
|---|---|
| Unit Price with VAT: | 31,84440 € |

