


4059-F | |
|---|---|
DigiKey Part Number | 2267-4059-F-ND |
Manufacturer | |
Manufacturer Product Number | 4059-F |
Description | 4059-F FIRE AUTO SPRINKLERS RED/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic White Legend, Red Background Fire Auto Sprinklers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Red Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | Fire Auto Sprinklers | |
Label Size | 16.00" L x 8.00" W (406.4mm x 203.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,79000 € | 14,79 € |
| Unit Price without VAT: | 14,79000 € |
|---|---|
| Unit Price with VAT: | 17,60010 € |

