
35621 | |
|---|---|
DigiKey Part Number | 2267-35621-ND |
Manufacturer | |
Manufacturer Product Number | 35621 |
Description | B555 10X14 BLU/BLK/WHT |
Customer Reference | |
Detailed Description | Aluminum Black and Blue Legend, White Background Be Careful. Today |
Datasheet | Datasheet |
Category | Color Black and Blue Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Material Aluminum |
Packaging Bulk | Label Type Be Careful. Today |
Part Status Obsolete | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |

