



3440-R | |
|---|---|
DigiKey Part Number | 2267-3440-R-ND |
Manufacturer | |
Manufacturer Product Number | 3440-R |
Description | B498 N&L BLK/YEL 3440-R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background Yellow |
Series | Color - Legend Black |
Packaging Bulk | Length 2.250" (57.15mm) |
Part Status Active | Width 0.875" (22.23mm) |
Print Type Pre-Printed | Material - Body Vinyl Cloth |
Language English | Mounting Type Adhesive |
Applications General | Shape Rectangle |
Application Specifics Alpha/Numeric | Features Abrasion Resistant, Chemical Resistant, Corrosion Resistant, Humidity Resistant, UV Resistant, Weather Resistant |
Arrangement Text Only | Ratings CSA, UL Rated |
Legend (Text) R | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,99000 € | 70,99 € |
| Unit Price without VAT: | 70,99000 € |
|---|---|
| Unit Price with VAT: | 84,47810 € |

