



3020-R | |
|---|---|
DigiKey Part Number | 2267-3020-R-ND |
Manufacturer | |
Manufacturer Product Number | 3020-R |
Description | BRADY 5" SELF ADHESIVE LETTER R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background Silver |
Series | Color - Legend Black, Glow, Green |
Packaging Bulk | Length 6.000" (152.40mm) |
Part Status Active | Width 3.000" (76.20mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Reflective Sheeting |
Applications General | Mounting Type Adhesive |
Application Specifics Alpha/Numeric | Shape Rectangle |
Arrangement Text Only | Features Abrasion Resistant, Chemical Resistant |
Legend (Text) R | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,13000 € | 41,13 € |
| Unit Price without VAT: | 41,13000 € |
|---|---|
| Unit Price with VAT: | 48,94470 € |

