



2HX-500-2-GY-3 | |
|---|---|
DigiKey Part Number | 2267-2HX-500-2-GY-3-ND |
Manufacturer | |
Manufacturer Product Number | 2HX-500-2-GY-3 |
Description | SLEEVE, 0.5 IN DIA X 0.67 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gray Heat Shrinkable, Two-Sided Label 0.67" W x 0.85" H (17.0mm x 21.6mm); Cable O.D. 0.25" ~ 0.45" (6.4mm ~ 11.4mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable, Two-Sided |
Manufacturer Brady Corporation | Label Size 0.67" W x 0.85" H (17.0mm x 21.6mm); Cable O.D. 0.25" ~ 0.45" (6.4mm ~ 11.4mm) |
Series | Color Gray |
Packaging Bulk | Material Polyolefin |
Part Status Active | Operating Temperature -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 874,55000 € | 874,55 € |
| Unit Price without VAT: | 874,55000 € |
|---|---|
| Unit Price with VAT: | 1.040,71450 € |

