
29607 | |
|---|---|
DigiKey Part Number | 2267-29607-ND |
Manufacturer | |
Manufacturer Product Number | 29607 |
Description | B851 5.75X3 BLK/GRN/WHT 2-SIDED |
Customer Reference | |
Detailed Description | Polyester Black and Green Legend, White Background Emergency Shower. Eye Wash Test Record |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black and Green Legend, White Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | Emergency Shower. Eye Wash Test Record | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |

