
25527 | |
|---|---|
DigiKey Part Number | 2267-25527-ND |
Manufacturer | |
Manufacturer Product Number | 25527 |
Description | B401 10X14 RED/BLK/WHT DANGER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background Danger. Electric Meter Room No Storage |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Danger |
Series | Material Polyester |
Packaging Bulk | Label Type Danger. Electric Meter Room No Storage |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,69000 € | 14,69 € |
| Unit Price without VAT: | 14,69000 € |
|---|---|
| Unit Price with VAT: | 17,48110 € |

