



23621 | |
|---|---|
DigiKey Part Number | 2267-23621-ND |
Manufacturer | |
Manufacturer Product Number | 23621 |
Description | BRASS VALVE TAG 1-1/2" RND. 351 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brass Black Legend, Brass Background Numbered Only |
Datasheet | Datasheet |
Category | Color Black Legend, Brass Background |
Manufacturer Brady Corporation | Material Brass |
Series | Label Type Numbered Only |
Packaging Bulk | Label Size 1.50" Dia (38.1mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,74000 € | 46,74 € |
| Unit Price without VAT: | 46,74000 € |
|---|---|
| Unit Price with VAT: | 55,62060 € |

