



23607 | |
|---|---|
DigiKey Part Number | 2267-23607-ND |
Manufacturer | |
Manufacturer Product Number | 23607 |
Description | STAMPED BRASS VALVE TAG CHWR 276 |
Customer Reference | |
Detailed Description | Brass Black Legend, Brass Background CHWR (Chilled Water Return) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, Brass Background | |
For Use With/Related Products | - | |
Material | Brass | |
Label Type | CHWR (Chilled Water Return) | |
Label Size | 38.10mm Dia |

