
22845 | |
|---|---|
DigiKey Part Number | 2267-22845-ND |
Manufacturer | |
Manufacturer Product Number | 22845 |
Description | B401 7X10 BLK/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black Legend, White Background No Dumping |
Datasheet | Datasheet |
Category | Color Black Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Material Polyester |
Packaging Bulk | Label Type No Dumping |
Part Status Active | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,02000 € | 10,02 € |
| Unit Price without VAT: | 10,02000 € |
|---|---|
| Unit Price with VAT: | 11,92380 € |

