
20105MLS | |
|---|---|
DigiKey Part Number | 2267-20105MLS-ND |
Manufacturer | |
Manufacturer Product Number | 20105MLS |
Description | B-811 3.5X10 RED/WHT FLAMMABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Vinyl Red Legend, White Background Flammable |
Datasheet | Datasheet |
Category | Color Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Material Vinyl |
Packaging Bulk | Label Type Flammable |
Part Status Active | Label Size 10.00" L x 3.50" W (254.0mm x 88.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 € | 33,39 € |
| Unit Price without VAT: | 33,39000 € |
|---|---|
| Unit Price with VAT: | 39,73410 € |

