
17518 | |
|---|---|
DigiKey Part Number | 2267-17518-ND |
Manufacturer | |
Manufacturer Product Number | 17518 |
Description | B946 20X14 BLK,RED/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | Spanish | |
Applications | General | |
Application Specifics | Safety: Warning | |
Arrangement | Symbol and Text | |
Legend (Text) | Pesticides Pesticidas Keep Out No Entre | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | White | |
Color - Legend | Black, Red | |
Length | 20.000" (508.00mm) | |
Width | 14.000" (355.60mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Chemical Resistant, Oil Resistant, Water Resistant | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,78000 € | 27,78 € |
| Unit Price without VAT: | 27,78000 € |
|---|---|
| Unit Price with VAT: | 33,05820 € |

