
170121 | |
|---|---|
DigiKey Part Number | 2267-170121-ND |
Manufacturer | |
Manufacturer Product Number | 170121 |
Description | 3" X 8" B543 THCK WHT FLOOR ARRO |
Customer Reference | |
Detailed Description | 8.00" L x 3.00" W (203.2mm x 76.2mm) White Vinyl Floor Sign |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Brady Corporation | For Use With/Related Products General |
Series | Label Size 8.00" L x 3.00" W (203.2mm x 76.2mm) |
Packaging Bulk | Material Vinyl |
Part Status Obsolete | Label Type Floor Sign |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 175653 | Brady Corporation | 0 | 2267-175653-ND | 118,08000 € | Similar |


