150172
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150172

DigiKey Part Number
2267-150172-ND
Manufacturer
Manufacturer Product Number
150172
Description
EXIT RIGHT 3D FLOOR SIGN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
17.00" Dia (431.8mm) White Legend, Red Background Vinyl
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Bulk
Part Status
Active
Color
White Legend, Red Background
For Use With/Related Products
-
Label Size
17.00" Dia (431.8mm)
Material
Vinyl
Label Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,18000 €53,18 €
Manufacturers Standard Package
Unit Price without VAT:53,18000 €
Unit Price with VAT:63,28420 €