
144036 | |
|---|---|
DigiKey Part Number | 2267-144036-ND |
Manufacturer | |
Manufacturer Product Number | 144036 |
Description | B302 7X10 ANSI RED,BLK,YEL/WHT R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black, Red and Yellow Legend, White Background Danger. Rotating Machinery. Proceed With Caution Or Severe Injury Will Result |
Datasheet | Datasheet |
Category | Color Black, Red and Yellow Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Caution |
Series | Material Polyester |
Packaging Bulk | Label Type Danger. Rotating Machinery. Proceed With Caution Or Severe Injury Will Result |
Part Status Active | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,09000 € | 9,09 € |
| Unit Price without VAT: | 9,09000 € |
|---|---|
| Unit Price with VAT: | 10,81710 € |

