
143753 | |
|---|---|
DigiKey Part Number | 2267-143753-ND |
Manufacturer | |
Manufacturer Product Number | 143753 |
Description | B302 10X14 ANSI RED,BLK/WHT DIES |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background Danger. Diesel. No Smoking |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | Danger. Diesel. No Smoking | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |

