
141908 | |
|---|---|
DigiKey Part Number | 2267-141908-ND |
Manufacturer | |
Manufacturer Product Number | 141908 |
Description | B120 14X10 BLK,RED/WHT DNGR NO S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Black and Red Legend, White Background Danger. No Smoking. |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Danger |
Series | Material Fiberglass |
Packaging Bulk | Label Type Danger. No Smoking. |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,45000 € | 36,45 € |
| Unit Price without VAT: | 36,45000 € |
|---|---|
| Unit Price with VAT: | 43,37550 € |

