
141663 | |
|---|---|
DigiKey Part Number | 2267-141663-ND |
Manufacturer | |
Manufacturer Product Number | 141663 |
Description | B-959 18X12 NO PARKING EXCEPT EV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Red Legend, White Background No Parking Except Electric Vehicles |
Datasheet | Datasheet |
Category | Color Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Material Aluminum |
Packaging Bulk | Label Type No Parking Except Electric Vehicles |
Part Status Active | Label Size 18.00" L x 12.00" W (457.2mm x 304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,93000 € | 56,93 € |
| Unit Price without VAT: | 56,93000 € |
|---|---|
| Unit Price with VAT: | 67,74670 € |

