
139621 | |
|---|---|
DigiKey Part Number | 2267-139621-ND |
Manufacturer | |
Manufacturer Product Number | 139621 |
Description | B555 18X24 WHT/GN MUSTER POINT S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Green Legend, White Background Muster Point |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Aluminum | |
Label Type | Muster Point | |
Label Size | 24.00" L x 18.00" W (609.6mm x 457.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,23000 € | 60,23 € |
| Unit Price without VAT: | 60,23000 € |
|---|---|
| Unit Price with VAT: | 71,67370 € |

