



13607 | |
|---|---|
DigiKey Part Number | 2267-13607-ND |
Manufacturer | |
Manufacturer Product Number | 13607 |
Description | B85, B595, CART, TAPE, VINYL, GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Gray |
Datasheet | Datasheet |
Category | Applications Component |
Manufacturer Brady Corporation | Color - Background Gray |
Series | Length 50' (15.2m) |
Packaging Bulk | Width 6.000" (152.40mm) |
Part Status Active | Location Outdoor |
Label Type Continuous | Material - Body Vinyl |
Printer Name BBP®85, PowerMark Industrial Sign and Label Printer, R10000 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,56000 € | 241,56 € |
| Unit Price without VAT: | 241,56000 € |
|---|---|
| Unit Price with VAT: | 287,45640 € |

