


13530 | |
|---|---|
DigiKey Part Number | 2267-13530-ND |
Manufacturer | |
Manufacturer Product Number | 13530 |
Description | B85, CART, RBN, KRBY, 8 X 16P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Black, Blue, Red, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BBP®85, PowerMark Industrial Sign and Label Printer, R10000 | |
Applications | Industrial Applications | |
Color - Background | Black, Blue, Red, Yellow | |
Length | 200' (61m) | |
Width | 8.800" (223.52mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,58000 € | 360,58 € |
| Unit Price without VAT: | 360,58000 € |
|---|---|
| Unit Price with VAT: | 429,09020 € |

