


13521 | |
|---|---|
DigiKey Part Number | 2267-13521-ND |
Manufacturer | |
Manufacturer Product Number | 13521 |
Description | B85, CART, RBN, BLK/RED, 6 X 16P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Black, Red |
Datasheet | Datasheet |
Category | Printer Name BBP®85, PowerMark Industrial Sign and Label Printer, R10000 |
Manufacturer Brady Corporation | Applications General |
Series | Color - Background Black, Red |
Packaging Bulk | Length 200' (61m) |
Part Status Active | Width 6.220" (157.99mm) |
Label Type Continuous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,01000 € | 249,01 € |
| Unit Price without VAT: | 249,01000 € |
|---|---|
| Unit Price with VAT: | 296,32190 € |

