



13402 | |
|---|---|
DigiKey Part Number | 2267-13402-ND |
Manufacturer | |
Manufacturer Product Number | 13402 |
Description | B85-250X10-584-OR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Reflective Tape Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BBP®85, PowerMark® Industrial Sign and Label Printer, R10000 | |
Applications | Component | |
Color - Background | Orange | |
Length | 33' (10.1m) | |
Width | 10.000" (254.00mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Reflective Tape | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,18000 € | 417,18 € |
| Unit Price without VAT: | 417,18000 € |
|---|---|
| Unit Price with VAT: | 496,44420 € |

