
129313 | |
|---|---|
DigiKey Part Number | 2267-129313-ND |
Manufacturer | |
Manufacturer Product Number | 129313 |
Description | B401 10X7 BLK/ORG/WHT WARNING EX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Orange Legend, White Background Warning. Excessive Radio Frequency Fields Authorized Personnel Only |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Orange Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Polyester | |
Label Type | Warning. Excessive Radio Frequency Fields Authorized Personnel Only | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 $ | 11,79 $ |
| Unit Price without VAT: | 11,79000 $ |
|---|---|
| Unit Price with VAT: | 14,03010 $ |

