
129171 | |
|---|---|
DigiKey Part Number | 2267-129171-ND |
Manufacturer | |
Manufacturer Product Number | 129171 |
Description | B555 10X14 BLK/YL CAUTION HIGH I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black Legend, Yellow Background Caution. High Intensity Ultraviolet Light Wear Eye Protection |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Brady Corporation | For Use With/Related Products Caution |
Series | Material Aluminum |
Packaging Bulk | Label Type Caution. High Intensity Ultraviolet Light Wear Eye Protection |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,76000 € | 26,76 € |
| Unit Price without VAT: | 26,76000 € |
|---|---|
| Unit Price with VAT: | 31,84440 € |

