
128708 | |
|---|---|
DigiKey Part Number | 2267-128708-ND |
Manufacturer | |
Manufacturer Product Number | 128708 |
Description | B302 7X10 BLK/RED/WHT DANGER DO |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background Danger. Do Not Unload Without Full Protective Gear |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | Material Polyester |
Series | Label Type Danger. Do Not Unload Without Full Protective Gear |
Packaging Bulk | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
Part Status Obsolete |

