
128647 | |
|---|---|
DigiKey Part Number | 2267-128647-ND |
Manufacturer | |
Manufacturer Product Number | 128647 |
Description | B401 7X10 BLK/YEL CAUTION WEAR F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black Legend, Yellow Background Caution. Wear Face Shield |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Brady Corporation | Material Polyester |
Series | Label Type Caution. Wear Face Shield |
Packaging Bulk | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,02000 € | 10,02 € |
| Unit Price without VAT: | 10,02000 € |
|---|---|
| Unit Price with VAT: | 11,92380 € |

