
128414 | |
---|---|
DigiKey Part Number | 2267-128414-ND |
Manufacturer | |
Manufacturer Product Number | 128414 |
Description | B302 7X10, NOTICE, FED REG-NO FO |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black and Blue Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Polyester | |
Label Type | Notice. Federal Regulations Require No Food To Be Stored Or Eaten In Restroom | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |