
128339 | |
|---|---|
DigiKey Part Number | 2267-128339-ND |
Manufacturer | |
Manufacturer Product Number | 128339 |
Description | B302 10X14 RED/WHT YOUR HABITS A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Red Legend, White Background Your Habits Are A Reflection Of You...Clean Up And Pick Up After Yourself! |
Datasheet | Datasheet |
Category | Color Red Legend, White Background |
Manufacturer Brady Corporation | Material Polyester |
Series | Label Type Your Habits Are A Reflection Of You...Clean Up And Pick Up After Yourself! |
Packaging Bulk | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 € | 14,10 € |
| Unit Price without VAT: | 14,10000 € |
|---|---|
| Unit Price with VAT: | 16,77900 € |

