
127830 | |
---|---|
DigiKey Part Number | 2267-127830-ND |
Manufacturer | Brady Corporation |
Manufacturer Product Number | 127830 |
Description | B555 7X10 BLK/RED/WHT DANGER DO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Aluminum | |
Label Type | Danger. Do Not Touch Out Of Order | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,57000 € | 14,57 € |
Unit Price without VAT: | 14,57000 € |
---|---|
Unit Price with VAT: | 17,33830 € |