
127611 | |
---|---|
DigiKey Part Number | 2267-127611-ND |
Manufacturer | |
Manufacturer Product Number | 127611 |
Description | B555 10X14 BLK/YEL CAUTION BE SU |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | - | |
Material | Aluminum | |
Label Type | Caution. Be Sure Elevator Is Locked When Loading Or Unloading | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |