
127595 | |
---|---|
DigiKey Part Number | 2267-127595-ND |
Manufacturer | |
Manufacturer Product Number | 127595 |
Description | B302 10X14 BLK/ORG WARNING COMPR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Orange Background | |
For Use With/Related Products | Warning | |
Material | Polyester | |
Label Type | Warning. Compressed Air Lock Out Source And Bleed Off Pressure Before Servicing | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,29000 € | 13,29 € |
Unit Price without VAT: | 13,29000 € |
---|---|
Unit Price with VAT: | 15,81510 € |