
127327 | |
---|---|
DigiKey Part Number | 2267-127327-ND |
Manufacturer | |
Manufacturer Product Number | 127327 |
Description | B401 7X10 RED/WHT STOP FIRES BEF |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red Legend, White Background | |
For Use With/Related Products | Fire | |
Material | Polyester | |
Label Type | Stop Fires. Before They Start Think Fire Safety | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |