
127110 | |
---|---|
DigiKey Part Number | 2267-127110-ND |
Manufacturer | |
Manufacturer Product Number | 127110 |
Description | B555 7X10 RED/WHT AFTER USING |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Aluminum | |
Label Type | After Using Extinguisher Return To Storeroom For Recharging | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |