126978
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126978

DigiKey Part Number
2267-126978-ND
Manufacturer
Manufacturer Product Number
126978
Description
B555 10X7 BLK/YEL CAUTION OSHA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Black Legend, Yellow Background
For Use With/Related Products
Caution
Material
Aluminum
Label Type
Caution. Osha Regulations Area In Front Of Electrical Panel Must Be Kept Clear For 42 Inches
Label Size
10.00" L x 7.00" W (254.0mm x 177.8mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,57000 €14,57 €
Manufacturers Standard Package
Unit Price without VAT:14,57000 €
Unit Price with VAT:17,33830 €