
126631 | |
---|---|
DigiKey Part Number | 2267-126631-ND |
Manufacturer | |
Manufacturer Product Number | 126631 |
Description | B401 10X7 BLK/ORG BIOHAZARD NO F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Orange Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | Biohazard No Food Or Drink To Be Stored In This Refrigerator | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,43000 € | 9,43 € |
Unit Price without VAT: | 9,43000 € |
---|---|
Unit Price with VAT: | 11,22170 € |