
125931 | |
---|---|
DigiKey Part Number | 2267-125931-ND |
Manufacturer | |
Manufacturer Product Number | 125931 |
Description | B555 14X10 BLK/YEL CAUTION CAUST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Warning | |
Material | Aluminum | |
Label Type | Caution. Caustic Soda Avoid Skin Or Eye Contact Avoid Inhalation Or Digestion Can Cause Severe Burns Wear Protective Clothing … | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,21000 € | 25,21 € |
Unit Price without VAT: | 25,21000 € |
---|---|
Unit Price with VAT: | 29,99990 € |