
124626 | |
---|---|
DigiKey Part Number | 2267-124626-ND |
Manufacturer | |
Manufacturer Product Number | 124626 |
Description | B401 3.5X10 BLK/WHT EMPLOYEES ON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Polyester | |
Label Type | Employees Only | |
Label Size | 10.00" L x 3.50" W (254.0mm x 88.9mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,71000 € | 7,71 € |
Unit Price without VAT: | 7,71000 € |
---|---|
Unit Price with VAT: | 9,17490 € |