
124514 | |
---|---|
DigiKey Part Number | 2267-124514-ND |
Manufacturer | |
Manufacturer Product Number | 124514 |
Description | B555 18X18 WHT/RED STOP PROCEED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Red Background | |
For Use With/Related Products | - | |
Material | Aluminum | |
Label Type | Stop. Proceed Slowly | |
Label Size | 18.00" L x 18.00" W (457.2mm x 457.2mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 46,31000 € | 46,31 € |
Unit Price without VAT: | 46,31000 € |
---|---|
Unit Price with VAT: | 55,10890 € |