
124417 | |
---|---|
DigiKey Part Number | 2267-124417-ND |
Manufacturer | |
Manufacturer Product Number | 124417 |
Description | B401 12X18 BLK/WHT TRUCK ENTRANC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Polyester | |
Label Type | Truck Entrance | |
Label Size | 18.00" L x 12.00" W (457.2mm x 304.8mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,44000 € | 21,44 € |
Unit Price without VAT: | 21,44000 € |
---|---|
Unit Price with VAT: | 25,51360 € |