
124231 | |
|---|---|
DigiKey Part Number | 2267-124231-ND |
Manufacturer | |
Manufacturer Product Number | 124231 |
Description | B302 10X7 MAG/YEL CAUTION RADIAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Magenta Legend, Yellow Background Caution. Radiation Area Keep Out |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Magenta Legend, Yellow Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | Caution. Radiation Area Keep Out | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,20000 € | 9,20 € |
| Unit Price without VAT: | 9,20000 € |
|---|---|
| Unit Price with VAT: | 10,94800 € |

