
123796 | |
|---|---|
DigiKey Part Number | 2267-123796-ND |
Manufacturer | |
Manufacturer Product Number | 123796 |
Description | B302 14X10 GRN/BLK/WHT SEVERE WE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and White Legend, Green Background Severe Weather Shelter Area |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and White Legend, Green Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | Severe Weather Shelter Area | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 € | 14,28 € |
| Unit Price without VAT: | 14,28000 € |
|---|---|
| Unit Price with VAT: | 16,99320 € |


