
123791 | |
|---|---|
DigiKey Part Number | 2267-123791-ND |
Manufacturer | |
Manufacturer Product Number | 123791 |
Description | B555 10X7 GRN/BLK/WHT SEVERE WEA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black and White Legend, Green Background Severe Weather Shelter Area |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and White Legend, Green Background | |
For Use With/Related Products | - | |
Material | Aluminum | |
Label Type | Severe Weather Shelter Area | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,65000 € | 15,65 € |
| Unit Price without VAT: | 15,65000 € |
|---|---|
| Unit Price with VAT: | 18,62350 € |

