
123766 | |
|---|---|
DigiKey Part Number | 2267-123766-ND |
Manufacturer | |
Manufacturer Product Number | 123766 |
Description | B302 14X10 BLU/GRN/RED/WHT FIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black, Blue, Green and Red Legend, White Background A: Ordinary Combustibles, Wood, Paper, Textiles, Etc. B: Flammable Liquids Oils, Painting, Greases C: Electrical Equipment |
Datasheet | Datasheet |
Category | Color Black, Blue, Green and Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Voltage |
Series | Material Polyester |
Packaging Bulk | Label Type A: Ordinary Combustibles, Wood, Paper, Textiles, Etc. B: Flammable Liquids Oils, Painting, Greases C: Electrical Equipment |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 € | 14,10 € |
| Unit Price without VAT: | 14,10000 € |
|---|---|
| Unit Price with VAT: | 16,77900 € |

