
123762 | |
|---|---|
DigiKey Part Number | 2267-123762-ND |
Manufacturer | |
Manufacturer Product Number | 123762 |
Description | B401 10X7 BLU/GRN/RED/WHT FIRE E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black, Blue, Green and Red Legend, White Background Use For All Fires. A: Ordinary Combustibles, Wood, Paper, Textiles, Etc. B: Flammable Liquids Oils, Painting, Greases C: Ele.. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black, Blue, Green and Red Legend, White Background | |
For Use With/Related Products | Voltage | |
Material | Polyester | |
Label Type | Use For All Fires. A: Ordinary Combustibles, Wood, Paper, Textiles, Etc. B: Flammable Liquids Oils, Painting, Greases C: Ele.. | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,02000 € | 10,02 € |
| Unit Price without VAT: | 10,02000 € |
|---|---|
| Unit Price with VAT: | 11,92380 € |

