
123728 | |
|---|---|
DigiKey Part Number | 2267-123728-ND |
Manufacturer | |
Manufacturer Product Number | 123728 |
Description | B555 10X14 BLK/RED/WHT DANGER HO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black and Red Legend, White Background Danger. Hot Do Not Touch |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | Material Aluminum |
Series | Label Type Danger. Hot Do Not Touch |
Packaging Bulk | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,76000 € | 26,76 € |
| Unit Price without VAT: | 26,76000 € |
|---|---|
| Unit Price with VAT: | 31,84440 € |

