
123724 | |
|---|---|
DigiKey Part Number | 2267-123724-ND |
Manufacturer | |
Manufacturer Product Number | 123724 |
Description | B302 10X14 BLK/RED/WHT DANGER MO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background Moving Machinery Do Not Enter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Polyester | |
Label Type | Moving Machinery Do Not Enter | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 $ | 16,59 $ |
| Unit Price without VAT: | 16,59000 $ |
|---|---|
| Unit Price with VAT: | 19,74210 $ |

