
123713 | |
|---|---|
DigiKey Part Number | 2267-123713-ND |
Manufacturer | |
Manufacturer Product Number | 123713 |
Description | B555 7X10 BLK/RED/WHT DANGER CON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black and Red Legend, White Background Danger. Confined Space Do Not Enter Without Permit And Authorized Attendant |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | Material Aluminum |
Series | Label Type Danger. Confined Space Do Not Enter Without Permit And Authorized Attendant |
Packaging Bulk | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,46000 € | 15,46 € |
| Unit Price without VAT: | 15,46000 € |
|---|---|
| Unit Price with VAT: | 18,39740 € |

