
123057 | |
---|---|
DigiKey Part Number | 2267-123057-ND |
Manufacturer | |
Manufacturer Product Number | 123057 |
Description | B302 POLY 7X5 SMOKING IS ALLOWED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Orange Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Polyester | |
Label Type | Warning. Smoking Is Allowed In This Establishment | |
Label Size | 7.00" L x 5.00" W (177.8mm x 127.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,57000 € | 8,57 € |
Unit Price without VAT: | 8,57000 € |
---|---|
Unit Price with VAT: | 10,19830 € |